


LT1528CQ#TRPBF | |
|---|---|
DigiKey Part Number | LT1528CQ#TRPBFTR-ND - Tape & Reel (TR) LT1528CQ#TRPBFCT-ND - Cut Tape (CT) LT1528CQ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1528CQ#TRPBF |
Description | IC REG LINEAR POS ADJ 3A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1528CQ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.85V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 750 µA | |
Current - Supply (Max) | 140 mA | |
PSRR | 67dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.29000 | $101.29 |
| 10 | $79.58400 | $795.84 |
| 25 | $74.15480 | $1,853.87 |
| 100 | $69.81290 | $6,981.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $62.77368 | $47,080.26 |











