


LT1461AIS8-3.3#PBF | |
---|---|
DigiKey Part Number | LT1461AIS8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1461AIS8-3.3#PBF |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.04% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461AIS8-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 100 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 8ppmp-p | |
Noise - 10Hz to 10kHz | 9.6ppmrms | |
Voltage - Input | 3.8V ~ 20V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $165.78000 | $165.78 |
10 | $117.73800 | $1,177.38 |
25 | $105.23200 | $2,630.80 |
100 | $95.24760 | $9,524.76 |