
DC457B | |
---|---|
DigiKey Part Number | DC457B-ND |
Manufacturer | |
Manufacturer Product Number | DC457B |
Description | EVAL BOARD FOR LTC3727A1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3727A-1 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V, 7.5V, 12V | |
Current - Output | 4A, 3A, 50mA, 25mA | |
Voltage - Input | 12.5V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | 530kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3727A-1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,441.18000 | $1,441.18 |