



DC2302A | |
---|---|
DigiKey Part Number | DC2302A-ND |
Manufacturer | |
Manufacturer Product Number | DC2302A |
Description | EVAL BOARD FOR LTC4123 LTC6990 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4123, LTC6990 - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | No | |
Utilized IC / Part | LTC4123, LTC6990 | |
Primary Attributes | Transmitter and Receiver | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $874.31000 | $874.31 |