DC2017A (TOP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC2017A (TOP)
DC2017A (BOTTOM)
Power µModule® Solutions

DC2017A

DigiKey Part Number
505-DC2017A-ND
Manufacturer
Manufacturer Product Number
DC2017A
Description
EVAL BOARD FOR LTM8055
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM8055 µModule® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
6A
Voltage - Input
5V ~ 36V
Regulator Topology
Buck-Boost
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
LTM8055
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$636.93000$636.93
Manufacturers Standard Package