LTC4071 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC4071 - Battery Charger Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest
Monitoring a High Voltage Battery Stack, Made Simple

DC1702A

DigiKey Part Number
505-DC1702A-ND
Manufacturer
Manufacturer Product Number
DC1702A
Description
EVAL BOARD FOR LTC4071
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC4071 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
LTC4071
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$916.12000$916.12
Manufacturers Standard Package