


DC104B-C | |
|---|---|
DigiKey Part Number | DC104B-C-ND |
Manufacturer | |
Manufacturer Product Number | DC104B-C |
Description | EVAL BOARD FOR LTC1068-25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1068-25 - Active - Band Pass, High Pass, Low Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | Active - Band Pass, High Pass, Low Pass | |
Embedded | - | |
Utilized IC / Part | LTC1068-25 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $605.43000 | $605.43 |



