
SST402 SOIC 8L | |
---|---|
DigiKey Part Number | 4004-SST402SOIC8LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST402 SOIC 8L |
Description | JFET 2N-CH 50V 8SOIC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 50 V 300 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 50 V | |
Drain to Source Voltage (Vdss) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 500 µA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $33.44250 | $83,606.25 |