
SST176 SOT-23 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-SST176SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-SST176SOT-233LROHSCT-ND - Cut Tape (CT) 4004-SST176SOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST176 SOT-23 3L ROHS |
Description | JFET P-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 250 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.75000 | $67.75 |
| 10 | $46.10600 | $461.06 |
| 100 | $35.84990 | $3,584.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $29.28909 | $87,867.27 |

