J202 TO-92 3L ROHS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN4393 TO-92 3L ROHS

DigiKey Part Number
4004-PN4393TO-923LROHS-ND
Manufacturer
Manufacturer Product Number
PN4393 TO-92 3L ROHS
Description
JFET N-CH 40V TO92
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 350 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Input Capacitance (Ciss) (Max) @ Vds
16pF @ 20V
Resistance - RDS(On)
100 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.48000$35.48
10$23.40400$234.04
100$16.52490$1,652.49
500$13.58988$6,794.94
1,000$12.64740$12,647.40
2,000$12.34800$24,696.00
Manufacturers Standard Package