
LSK489A SOT-23 6L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSK489ASOT-236LROHSTR-ND - Tape & Reel (TR) 4004-LSK489ASOT-236LROHSCT-ND - Cut Tape (CT) 4004-LSK489ASOT-236LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSK489A SOT-23 6L ROHS |
Description | JFET 2N-CH 60V SOT23-6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 500 mW Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LSK489A SOT-23 6L ROHS Models |
Category | Voltage - Cutoff (VGS off) @ Id 1.5 V @ 1 nA |
Manufacturer Linear Integrated Systems, Inc. | Input Capacitance (Ciss) (Max) @ Vds 8pF @ 15V |
Series | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type 2 N-Channel (Dual) | Package / Case SOT-23-6 |
Voltage - Breakdown (V(BR)GSS) 60 V | Supplier Device Package SOT-23-6 |
Current - Drain (Idss) @ Vds (Vgs=0) 2.5 mA @ 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSK489 SOT-23 6L ROHS | Linear Integrated Systems, Inc. | 2,949 | 4004-LSK489SOT-236LROHSCT-ND | $50.07000 | Parametric Equivalent |
| LSK489B SOT-23 6L ROHS | Linear Integrated Systems, Inc. | 2,658 | 4004-LSK489BSOT-236LROHSCT-ND | $54.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.10000 | $54.10 |
| 5 | $48.73800 | $243.69 |
| 10 | $46.72300 | $467.23 |
| 25 | $44.33040 | $1,108.26 |
| 50 | $42.69580 | $2,134.79 |
| 100 | $41.19550 | $4,119.55 |
| 500 | $38.17572 | $19,087.86 |
| 1,000 | $37.73669 | $37,736.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $35.45374 | $106,361.22 |



