
LS352 SOIC 8L ROHS | |
---|---|
DigiKey Part Number | 4004-LS352SOIC8LROHSTR-ND - Tape & Reel (TR) 4004-LS352SOIC8LROHSCT-ND - Cut Tape (CT) 4004-LS352SOIC8LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS352 SOIC 8L ROHS |
Description | TRANS 2PNP DUAL 60V 10MA 8-SOIC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 10mA 200MHz 500mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 10mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 200pA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Power - Max | 500mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.05000 | $69.05 |
10 | $47.07400 | $470.74 |
100 | $36.80910 | $3,680.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.07279 | $75,181.98 |