
LS3954 TO-71 6L | |
---|---|
DigiKey Part Number | 4004-LS3954TO-716L-ND |
Manufacturer | |
Manufacturer Product Number | LS3954 TO-71 6L |
Description | JFET 2N-CH 60V TO71 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-71 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 60 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 500 µA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 6pF @ 20V | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-71-6 Metal Can | |
Supplier Device Package | TO-71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.49000 | $68.49 |
10 | $47.09500 | $470.95 |
100 | $36.83820 | $3,683.82 |