
4392DFN 8L ROHS | |
|---|---|
DigiKey Part Number | 4004-4392DFN8LROHSTR-ND - Tape & Reel (TR) 4004-4392DFN8LROHSCT-ND - Cut Tape (CT) 4004-4392DFN8LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4392DFN 8L ROHS |
Description | JFET N-CH 40V 50MA 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 50 mA 300 mW Surface Mount 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 25 mA @ 20 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 20V | |
Resistance - RDS(On) | 60 Ohms | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.85000 | $35.85 |
| 10 | $23.54600 | $235.46 |
| 100 | $16.56710 | $1,656.71 |
| 500 | $13.96258 | $6,981.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.41939 | $34,258.17 |
| 6,000 | $11.40733 | $68,443.98 |

