New at DigiKey
Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) MIPI 7" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDK282CTL1ARH01R1.0

DigiKey Part Number
3653-LCDK282CTL1ARH01R1.0-ND
Manufacturer
Manufacturer Product Number
LCDK282CTL1ARH01R1.0
Description
Kit to interface with LCD282 HDM
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) MIPI 7" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Mode
Transmissive
Manufacturer
Lincoln Technology Solutions
Touchscreen
Capacitive
Packaging
Tray
Diagonal Screen Size
7" (177.80mm)
Part Status
Active
Interface
MIPI
Display Type
TFT - Color, IPS (In-Plane Switching)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Lincoln Technology Solutions
A separate $1,370.25 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:3
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$3,053.70000$3,053.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.