
LCDK197NTL0NCH01R1.0 | |
---|---|
DigiKey Part Number | 3653-LCDK197NTL0NCH01R1.0-ND |
Manufacturer | |
Manufacturer Product Number | LCDK197NTL0NCH01R1.0 |
Description | GRAPHIC DISPLAY TFT 5" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) HDMI, MIPI 5" (127.00mm) 1080 x 1920 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lincoln Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5" (127.00mm) | |
Backlight | EL | |
Dot Pixels | 1080 x 1920 | |
Interface | HDMI, MIPI |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,837.70000 | $1,837.70 |