
LCD105-238NTL0NCNTBR2.2 | |
---|---|
DigiKey Part Number | 3653-LCD105-238NTL0NCNTBR2.2-ND |
Manufacturer | |
Manufacturer Product Number | LCD105-238NTL0NCNTBR2.2 |
Description | 23.8" 4K HBWG LCD 3840x2160 1300 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive TFT - Color LCD 23.8" (604.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lincoln Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color LCD | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 23.8" (604.52mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,035.51000 | $10,035.51 |