
LCD087-050CTL1ARNTTR4.0 | |
|---|---|
DigiKey Part Number | 3653-LCD087-050CTL1ARNTTR4.0-ND |
Manufacturer | |
Manufacturer Product Number | LCD087-050CTL1ARNTTR4.0 |
Description | HIGH BRIGHT DISPLAY TFT 5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) MIPI 5" (127.00mm) 1080 x 1920 |
Datasheet | Datasheet |
Category | Touchscreen Capacitive |
Manufacturer Lincoln Technology Solutions | Diagonal Screen Size 5" (127.00mm) |
Packaging Retail Package | Backlight LED |
Part Status Active | Dot Pixels 1080 x 1920 |
Display Type TFT - Color, IPS (In-Plane Switching) | Interface MIPI |
Display Mode Transmissive |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,072.71000 | $1,072.71 |




