



WO-5718X-01P-RO | |
---|---|
DigiKey Part Number | 2090-WO-5718X-01P-RO-ND |
Manufacturer | |
Manufacturer Product Number | WO-5718X-01P-RO |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 23 200.0 Step 2.8 A 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | WO-5718X-01P-RO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 100 / 706 | |
Size / Dimension | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.827" (21.00mm) | |
Mounting Hole Spacing | 1.850" (47.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 0.7 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 3.1gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $745.98000 | $745.98 |
5 | $685.56000 | $3,427.80 |
10 | $661.08700 | $6,610.87 |
25 | $630.04760 | $15,751.19 |
50 | $607.54300 | $30,377.15 |
100 | $599.90700 | $59,990.70 |