
BL23E22-01-RO | |
---|---|
DigiKey Part Number | 2090-BL23E22-01-RO-ND |
Manufacturer | |
Manufacturer Product Number | BL23E22-01-RO |
Description | BLDC MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4000 RPM 60W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 20.53 / 144.97 | |
Power - Rated | 60W | |
Encoder Type | - | |
Size / Dimension | Square - 2.213" x 2.213" (56.20mm x 56.20mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.831" (21.10mm) | |
Mounting Hole Spacing | 1.858" (47.20mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 41.07 / 290 | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,179.18000 | $1,179.18 |