
TK1019/C | |
---|---|
DigiKey Part Number | 2416-TK1019/C-ND |
Manufacturer | |
Manufacturer Product Number | TK1019/C |
Description | TK1019 10.1 Inch 1500 Nits NO-To |
Customer Reference | |
Detailed Description | 10.10" (256.54mm) Capacitive HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | HDMI, VGA | |
Dot Pixels | 1280 x 1200 | |
Diagonal Screen Size | 10.10" (256.54mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,326.22000 | $2,326.22 |
5 | $2,248.42000 | $11,242.10 |