28.00" (711.20mm) Non-Touch DVI, HDMI, SDI, USB, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM280-4KS-ABBP

DigiKey Part Number
2416-BM280-4KS-ABBP-ND
Manufacturer
Manufacturer Product Number
BM280-4KS-ABBP
Description
MONITOR 28.00" NON-TOUCH
Customer Reference
Detailed Description
28.00" (711.20mm) Non-Touch DVI, HDMI, SDI, USB, VGA Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
Packaging
Box
Part Status
Active
Touchscreen
Non-Touch
Interface
DVI, HDMI, SDI, USB, VGA
Dot Pixels
3840 x 2160
Diagonal Screen Size
28.00" (711.20mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate $242.73 flat rate shipping fee will apply
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$10,954.17000$10,954.17
5$10,640.97000$53,204.85