
BM280-4KS-VBP | |
---|---|
DigiKey Part Number | 2416-BM280-4KS-VBP-ND |
Manufacturer | |
Manufacturer Product Number | BM280-4KS-VBP |
Description | 28" HDMI/3G-SDI 4K MONITOR, VBP |
Customer Reference | |
Detailed Description | 28.00" (711.20mm) Non-Touch DVI, HDMI, SDI, USB, VGA Monitor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | DVI, HDMI, SDI, USB, VGA | |
Dot Pixels | 3840 x 2160 | |
Diagonal Screen Size | 28.00" (711.20mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,184.16000 | $10,184.16 |