
A7S-BLACK CASE | |
|---|---|
DigiKey Part Number | 2416-A7S-BLACKCASE-ND |
Manufacturer | |
Manufacturer Product Number | A7S-BLACK CASE |
Description | MONITOR 7.00" NON-TOUCH |
Customer Reference | |
Detailed Description | 7.00" (177.80mm) Non-Touch HDMI Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | HDMI | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 7.00" (177.80mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,558.17000 | $1,558.17 |
| 5 | $1,526.85000 | $7,634.25 |



