
A11 | |
---|---|
DigiKey Part Number | 2416-A11-ND |
Manufacturer | |
Manufacturer Product Number | A11 |
Description | 10.1'' FHD SDI/HDMI MONITOR |
Customer Reference | |
Detailed Description | 10.10" (256.54mm) Non-Touch HDMI, SDI, USB, VGA Monitor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | HDMI, SDI, USB, VGA | |
Dot Pixels | 1920 x 1200 | |
Diagonal Screen Size | 10.10" (256.54mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,120.18000 | $3,120.18 |
10 | $3,088.90000 | $30,889.00 |