
869GL-80NP/C/T | |
|---|---|
DigiKey Part Number | 2416-869GL-80NP/C/T-ND |
Manufacturer | |
Manufacturer Product Number | 869GL-80NP/C/T |
Description | MONITOR 8.00" 4 WIRE RESISTIVE |
Customer Reference | |
Detailed Description | 8.00" (203.20mm) 4 Wire Resistive DVI, HDMI, VGA Monitor |
Datasheet | Datasheet |
Category | Dot Pixels 800 x 480 |
Manufacturer Lilliput Electronics (USA) Inc. | Diagonal Screen Size 8.00" (203.20mm) |
Packaging Box | Backlight LED |
Part Status Active | Display Type TFT LCD |
Touchscreen 4 Wire Resistive | Base Product Number |
Interface DVI, HDMI, VGA |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,949.67000 | $1,949.67 |
| 5 | $1,871.37000 | $9,356.85 |

