
CBQ1-SAF3GT-SAMGT-10IN | |
---|---|
DigiKey Part Number | 2868-CBQ1-SAF3GT-SAMGT-10IN-ND |
Manufacturer | |
Manufacturer Product Number | CBQ1-SAF3GT-SAMGT-10IN |
Description | COAX CBL SMA TO SMA 10" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 100 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 10.000" (254.00mm) | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |