Cable Assembly Coaxial SMA to SMA RG-178 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBG-SAF3OGTX15-SAMGT-10IN

DigiKey Part Number
2868-CBG-SAF3OGTX15-SAMGT-10IN-ND
Manufacturer
Manufacturer Product Number
CBG-SAF3OGTX15-SAMGT-10IN
Description
COAX CBL SMA TO SMA 10"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-178 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Lighthorse Technologies, Inc
Length
10.000" (254.00mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Copper
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 90°C
2nd Connector
SMA Plug
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate $861.30 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.