
CB1.17LL-2IPX4L-4IN-6O | |
---|---|
DigiKey Part Number | 2868-CB1.17LL-2IPX4L-4IN-6O-ND |
Manufacturer | |
Manufacturer Product Number | CB1.17LL-2IPX4L-4IN-6O |
Description | COAX CBL MHF4L TO MHF4L 4" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.17mm OD LL Coaxial Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L to I-PEX MHF4L | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.000" (101.60mm) | |
Cable Type | 1.17mm OD LL Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Gray | |
Features | Opposite Orientation, Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |