
F60C1A0002-M69W | |
---|---|
DigiKey Part Number | 5110-F60C1A0002-M69W-ND |
Manufacturer | |
Manufacturer Product Number | F60C1A0002-M69W |
Description | DDR3L 2GBIT 1866MBPS I-TEMP |
Customer Reference | |
Detailed Description | DRAM Memory IC 2Gbit 96-BGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | DRAM | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | - | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.283V ~ 1.45V, 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 96-BGA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.77000 | $20.77 |
10 | $19.37000 | $193.70 |
25 | $18.80640 | $470.16 |
50 | $18.37780 | $918.89 |
209 | $17.49612 | $3,656.69 |
418 | $17.07103 | $7,135.69 |
627 | $16.82391 | $10,548.59 |
1,045 | $16.51487 | $17,258.04 |
5,016 | $15.58658 | $78,182.29 |