LI-OV5640-USB-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-OV5640-USB-72

DigiKey Part Number
2289-LI-OV5640-USB-72-ND
Manufacturer
Manufacturer Product Number
LI-OV5640-USB-72
Description
OMNIVISION OV5640 5M USB CAMERA,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
CMOS
Pixel Size
1.4µm x 1.4µm
Active Pixel Array
2592H x 1944V
Frames per Second
30.0
Voltage - Supply
5V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$732.65000$732.65
Manufacturers Standard Package