LI-IMX390-GMSL2-200H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-IMX390-GMSL2-200H

DigiKey Part Number
2289-LI-IMX390-GMSL2-200H-ND
Manufacturer
Manufacturer Product Number
LI-IMX390-GMSL2-200H
Description
SONY IMX390 SENSORACTIVE PIXELS:
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
1937 x 1217
Frames per Second
60.0
Shutter
-
Lens Mount
M12
Sensor
IMX390
Type
CMOS
Interface
USB 3.0
Pixel Size
3µm x 3µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.181" L x 1.181" W (30.00mm x 30.00mm)
Height (Max)
1.586" (40.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,591.21000$3,591.21
Manufacturers Standard Package