NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPS.00.250.CTLE31

DigiKey Part Number
VPS.00.250.CTLE31-ND
Manufacturer
Manufacturer Product Number
VPS.00.250.CTLE31
Description
CONN NIMCAMAC RCPT STR 50 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
VPS.00.250.CTLE31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
RG-174, 188A, 316
Fastening Type
Push-Pull
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP50 - Dust Protected
Center Contact Material
Bronze
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Chrome
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 260°C
Voltage Rating
700 V
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$390.85000$390.85
10$332.23900$3,322.39
25$311.44360$7,786.09
50$296.59060$14,829.53
100$282.44800$28,244.80
250$264.79084$66,197.71
Manufacturers Standard Package