
PKG.M0.8GL.LA | |
---|---|
DigiKey Part Number | 1124-PKG.M0.8GL.LA-ND |
Manufacturer | |
Manufacturer Product Number | PKG.M0.8GL.LA |
Description | Circular Plastic Push-Pull |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PKG.M0.8GL.LA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 8GL | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Front and Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Automotive, Industrial, Medical, Testing Equipment & Measurement |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $225.56000 | $225.56 |
10 | $191.68200 | $1,916.82 |
25 | $179.67840 | $4,491.96 |
50 | $171.10540 | $8,555.27 |
100 | $162.94340 | $16,294.34 |
250 | $152.75364 | $38,188.41 |
500 | $145.47326 | $72,736.63 |