PKG.M0.4GL.LR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKG.M0.4GL.LR

DigiKey Part Number
1124-PKG.M0.4GL.LR-ND
Manufacturer
Manufacturer Product Number
PKG.M0.4GL.LR
Description
Circular Plastic Push-Pull
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PKG.M0.4GL.LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
4GL
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Front and Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
8A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 150°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$161.84000$161.84
10$137.56500$1,375.65
25$128.94600$3,223.65
50$122.79180$6,139.59
100$116.93310$11,693.31
250$109.61896$27,404.74
500$104.39394$52,196.97
Manufacturers Standard Package