
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nut, Front | |
For Use With/Related Products | 1P Series Panel Mount Receptacle | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.98000 | $23.98 |
10 | $20.37100 | $203.71 |
25 | $19.08880 | $477.22 |
50 | $18.17760 | $908.88 |
100 | $17.30960 | $1,730.96 |
250 | $16.22528 | $4,056.32 |
500 | $15.45064 | $7,725.32 |
1,000 | $14.71346 | $14,713.46 |
2,500 | $13.79297 | $34,482.43 |