Connector Nut, Front Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKG.220.UA

DigiKey Part Number
PKG.220.UA-ND
Manufacturer
Manufacturer Product Number
PKG.220.UA
Description
PLASTIC FRONT NUT FOR PK AND PT
Customer Reference
Detailed Description
Connector Nut, Front Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Nut, Front
For Use With/Related Products
1P Series Panel Mount Receptacle
Shell Size - Insert
-
Material
Plastic
Features
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$25.24000$25.24
10$21.45800$214.58
25$20.11640$502.91
50$19.15280$957.64
Manufacturers Standard Package