
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | 140 | |
Shell Size - Insert (Convert To) | 140 | |
Number of Positions (Convert From) | 1 | |
Number of Positions (Convert To) | 1 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Housing Material | Brass | |
Housing Color | Silver | |
Features | Mounting Hardware, Vacuumtight | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Shielded | |
Includes | 2 pcs - 1 Adapter, 1 Nut | |
Current Rating (Amps) | 43A | |
Voltage Rating | - | |
Operating Temperature | -20°C ~ 80°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | Chrome | |
Base Product Number |

