PBG.200.BMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBG.200.BMV

DigiKey Part Number
1124-PBG.200.BMV-ND
Manufacturer
Manufacturer Product Number
PBG.200.BMV
Description
Circular Plastic Push-Pull
Customer Reference
Detailed Description
Connector Cap (Cover), Blanking Black
Datasheet
 Datasheet
EDA/CAD Models
PBG.200.BMV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Blanking
For Use With/Related Products
1P Series Connector
Shell Size - Insert
-
Material
Polyoxymethylene (POM) Acetal
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$165.94000$165.94
10$141.03200$1,410.32
25$132.20040$3,305.01
50$125.89260$6,294.63
100$119.88630$11,988.63
250$112.38692$28,096.73
500$107.02940$53,514.70
Manufacturers Standard Package