GMA.3B.070.DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.3B.070.DS

DigiKey Part Number
GMA.3B.070.DS-ND
Manufacturer
Manufacturer Product Number
GMA.3B.070.DS
Description
CONN STRAIN RELIEF ORANGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Orange
Datasheet
 Datasheet
EDA/CAD Models
GMA.3B.070.DS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
3B, 3E, 3K Series Connector
Shell Size - Insert
-
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$65.12000$65.12
10$55.32700$553.27
25$51.86160$1,296.54
50$49.38540$2,469.27
100$47.02690$4,702.69
250$44.08368$11,020.92
500$41.98122$20,990.61
1,000$39.97937$39,979.37
Manufacturers Standard Package