GMA.3B.070.DJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.3B.070.DJ

DigiKey Part Number
GMA.3B.070.DJ-ND
Manufacturer
Manufacturer Product Number
GMA.3B.070.DJ
Description
CONN STRAIN RELIEF YELLOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Yellow
Datasheet
 Datasheet
EDA/CAD Models
GMA.3B.070.DJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
3B, 3E, 3K Series Connector
Shell Size - Insert
-
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$64.95000$64.95
10$55.18600$551.86
25$51.72920$1,293.23
50$49.25940$2,462.97
100$46.90700$4,690.70
250$43.97120$10,992.80
500$41.87412$20,937.06
1,000$39.87738$39,877.38
Manufacturers Standard Package