
GMA.2B.063.RG | |
---|---|
DigiKey Part Number | GMA.2B.063.RG-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.063.RG |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.063.RG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2E, 2K, 2L Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.78000 | $85.78 |
10 | $72.92700 | $729.27 |
25 | $68.35520 | $1,708.88 |
50 | $65.09200 | $3,254.60 |
100 | $61.98450 | $6,198.45 |
250 | $58.10608 | $14,526.52 |
500 | $55.33502 | $27,667.51 |
1,000 | $52.69682 | $52,696.82 |