GMA.2B.057.RN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.2B.057.RN

DigiKey Part Number
GMA.2B.057.RN-ND
Manufacturer
Manufacturer Product Number
GMA.2B.057.RN
Description
CONN STRAIN RELIEF BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Black
Datasheet
 Datasheet
EDA/CAD Models
GMA.2B.057.RN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
2E, 2K, 2L, 2S Series Connector
Shell Size - Insert
-
Material
Silicone Elastomer
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$85.78000$85.78
10$72.92700$729.27
25$68.35520$1,708.88
50$65.09200$3,254.60
100$61.98450$6,198.45
250$58.10608$14,526.52
500$55.33502$27,667.51
1,000$52.69682$52,696.82
Manufacturers Standard Package