
GMA.1B.025.DJ | |
|---|---|
DigiKey Part Number | GMA.1B.025.DJ-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.025.DJ |
Description | CONN STRAIN RELIEF YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Yellow |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.025.DJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1B, 1D, XB Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.77000 | $47.77 |
| 10 | $40.56500 | $405.65 |
| 25 | $38.02280 | $950.57 |
| 50 | $36.20740 | $1,810.37 |
| 100 | $34.47850 | $3,447.85 |
| 250 | $32.32004 | $8,080.01 |
| 500 | $30.77800 | $15,389.00 |
| 1,000 | $29.31022 | $29,310.22 |
| 2,500 | $27.47747 | $68,693.68 |

