
FGS.2M.319.XLMT | |
---|---|
DigiKey Part Number | FGS.2M.319.XLMT-ND |
Manufacturer | |
Manufacturer Product Number | FGS.2M.319.XLMT |
Description | CONN PLUG FMALE 19POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGS.2M.319.XLMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 319 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | S | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.512" (13.00mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Aerospace, Automotive, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,142.52000 | $1,142.52 |
10 | $971.22000 | $9,712.20 |
25 | $910.47560 | $22,761.89 |
50 | $867.07820 | $43,353.91 |