FGN.3F.330.XLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGN.3F.330.XLC

DigiKey Part Number
FGN.3F.330.XLC-ND
Manufacturer
Manufacturer Product Number
FGN.3F.330.XLC
Description
CONN PLUG MALE 30POS GOLD CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
FGN.3F.330.XLC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
30
Shell Size - Insert
330
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
3.5A
Voltage Rating
-
Cable Opening
0.630" (16.00mm)
Operating Temperature
-15°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aerospace
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,616.01000$1,616.01
10$1,373.79900$13,737.99
25$1,287.89880$32,197.47
50$1,253.51100$62,675.55
Manufacturers Standard Package