
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.9mm | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.75000 | $33.75 |
10 | $28.69700 | $286.97 |
25 | $26.89560 | $672.39 |
50 | $25.60980 | $1,280.49 |
100 | $24.38650 | $2,438.65 |
250 | $22.85928 | $5,714.82 |
500 | $21.76854 | $10,884.27 |
1,000 | $20.73007 | $20,730.07 |
2,500 | $19.43345 | $48,583.62 |