
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Collet, Back-Nut | |
For Use With/Related Products | 0B Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.67000 | $42.67 |
| 10 | $36.26500 | $362.65 |
| 25 | $33.99080 | $849.77 |
| 50 | $32.36800 | $1,618.40 |
| 100 | $30.82240 | $3,082.24 |
| 250 | $28.89264 | $7,223.16 |
| 500 | $27.51408 | $13,757.04 |
| 1,000 | $26.20184 | $26,201.84 |
| 2,500 | $24.56334 | $61,408.35 |

