FFA.05.403.ZLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA.05.403.ZLA1

DigiKey Part Number
FFA.05.403.ZLA1-ND
Manufacturer
Manufacturer Product Number
FFA.05.403.ZLA1
Description
CONN PIN GOLD CRIMP
Customer Reference
Detailed Description
Pin Contact Gold Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.