Image for ERA.2C.310.ZLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA.2C.310.ZLL

DigiKey Part Number
ERA.2C.310.ZLL-ND
Manufacturer
Manufacturer Product Number
ERA.2C.310.ZLL
Description
CONN CIRC INSERT 10P SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Insert, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
310
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
Solder Cup
Fastening Type
-
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Insert Only, Requires Shell
Shielding
-
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$259.55000$259.55
Manufacturers Standard Package